3SE2924-3AA20 | Siemens
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 16 A/400 VAC, 3SE2924-3AA20
Order No.: 81P6645
EAN: 4011209576636
MPN:
3SE2924-3AA20
3SE29243AA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.9882 € *
Available: 1 pcs.
Safety foot switch 1-pedal, with protective cover, IP65, with interlock function, 2 NO+2 NC, NO contact, closes as pushbutton, NC contact, opens with simultaneous latching (safety function), cable entry M20 x 1.5 safety foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Color of body | black/gray | |
| Connection | cable connection | |
| Breaking capacity | 16 A/400 VAC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |