7ML5746-1DA00-1AA0 | Siemens
Vibration limit switch, aluminum, 7ML5746-1DA00-1AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,398.726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Level switch, 7ML5746-1DA00-1AA0, Siemens
SITRANS LVL200 Vibrating point level switch, standard design. Detects level and material in liquids and slurries. Short insertion. For hazardous applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration limit switch | |
| Shell Material | aluminum | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Medium | liquids/slurries | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |