7ML5735-1AA11-0BA0 | Siemens
Vibration limit switch, stainless steel, 7ML5735-1AA11-0BA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
790.4694 € *
Standard delivery time from the manufacturer is: 1 Week
Level switch, 7ML5735-1AA11-0BA0, Siemens
SITRANS LVS100 Vibrating fork point level switch: level and material detection for dry bulk solids. Extension options to 4 m (13.12 ft).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration limit switch | |
| Assembly | threaded connection R 1 1/2" | |
| Shell Material | stainless steel | |
| Switching Voltage (DC) | 40 V | |
| Switching Voltage (AC) | 230 V | |
| Medium | solids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |