7ML5731-1AA11-1DA0 | Siemens
Vibration limit switch, stainless steel, 7ML5731-1AA11-1DA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
880.9332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Level switch, 7ML5731-1AA11-1DA0, Siemens
SITRANS LVS200 Vibrating fork point level switch, standard design: level and material detection in dry bulk solids. Extension options to 4 m (13.12 ft). With advanced testing, output, and durability options, including low bulk densities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration limit switch | |
| Assembly | threaded connection R 1 1/2" | |
| Shell Material | stainless steel | |
| Switching Voltage (DC) | 55 V | |
| Switching Voltage (AC) | 230 V | |
| Medium | solids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |