7ML5630-1BA00-0HB0 | Siemens
Capacitive limit switch, aluminum, 7ML5630-1BA00-0HB0
Order No.: 80P8960
EAN: 4019169848114
MPN:
7ML5630-1BA00-0HB0
7ML56301BA000HB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
898.4143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Level switch, 7ML5630-1BA00-0HB0, Siemens
Pointek CLS200 RF Capacitance point level switch, rod design. Detects level and interface in liquids, solids, slurries, and foam. Adjustable, 5.5 m (18.04 ft), insertion, adaptable sensitivity, with the ability to tune out build-up on probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive limit switch | |
| Shell Material | aluminum | |
| Medium | liquids/solids/slurries/foam | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |