7ML5501-0JA70 | Siemens
Pointek CLS100 RF Capacitance point level switch,stainless steel process con..., 7ML5501-0JA70
Order No.: 80P8958
EAN: 4047623606000
MPN:
7ML5501-0JA70
7ML55010JA70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
526.6940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Level switch, 7ML5501-0JA70, Siemens
Pointek CLS100 RF Capacitance point level switch, stainless steel process connection. Detects level and interface in liquids, solids, slurries and foam. Compact, with 100 mm (4 inch) insertion, adaptable sensitivity, with the ability to tune out build-up on probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive limit switch | |
| Medium | liquids/solids/slurries/foam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MT |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |