7ML5501-0JA60 | Siemens
Pointek CLS100 RF Capacitance point level switch,stainless steel process con..., 7ML5501-0JA60
Order No.: 80P8957
EAN: 4019169848084
MPN:
7ML5501-0JA60
7ML55010JA60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
626.9039 € *
Standard delivery time from the manufacturer is: 1 Week
Level switch, 7ML5501-0JA60, Siemens
Pointek CLS100 RF Capacitance point level switch, stainless steel process connection. Detects level and interface in liquids, solids, slurries and foam. Compact, with 100 mm (4 inch) insertion, adaptable sensitivity, with the ability to tune out build-up on probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive limit switch | |
| Medium | liquids/solids/slurries/foam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MT |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |