5SV6016-7MC06 | Siemens
AFDD-MCB combo 5SV6 COM, measurement function, communication 230 V 6 kA, 1+N,..., 5SV6016-7MC06
Order No.: 80P8616
EAN: 4001869582238
MPN:
5SV6016-7MC06
5SV60167MC06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.1916 € *
Standard delivery time from the manufacturer is: On Request
AFDD-MCB-Combination Measuring, Communication AC 230V 6kA, 1+N pole, C, 6A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 6 A | |
| Rated Voltage | 230 V | |
| Frequency | 50 Hz | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |