5SV6016-7KP16 | Siemens

AFDD/MCB combination 230 V, 6 kA, 1+N, C, 16 A compact (1 MW) pigtail

Order No.: 80P8611
EAN: 4001869569444
MPN:
5SV6016-7KP16
5SV60167KP16
5SV6016-7KP16 Siemens Fire Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.8852 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
167.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.8852 €
AFDD-MCB-combination 230V, 6kA, 1+N, C, 16A compact (1MW) pigtail AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Filter Property Value
Pin number 2 pole
Tripping characteristics C
Rated current 16 A
Rated Voltage 230 V
Frequency 50 Hz
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No