5SV6016-7KP13 | Siemens
AFDD/MCB combination 230 V, 6 kA, 1+N, C, 13 A compact (1 MW) pigtail
Order No.: 80P8610
EAN: 4001869569437
MPN:
5SV6016-7KP13
5SV60167KP13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.8221 € *
Standard delivery time from the manufacturer is: On Request
AFDD-MCB-combination 230V, 6kA, 1+N, C, 13A compact (1MW) pigtail AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 13 A | |
| Rated Voltage | 230 V | |
| Frequency | 50 Hz | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |