5SV6016-7KK13 | Siemens

AFDD/MCB combination 230 V, 6 kA, 1+N, C, 13 A compact (1 MW)

Order No.: 80P8602
EAN: 4001869565064
MPN:
5SV6016-7KK13
5SV60167KK13
5SV6016-7KK13 Siemens Fire Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.8221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
176.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.8221 €
AFDD-MCB-Combination 230V, 6kA, 1+N, C, 13A Compact (1MW) AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Filter Property Value
Pin number 2 pole
Tripping characteristics C
Rated current 13 A
Rated Voltage 230 V
Frequency 50 Hz
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No