5SV6016-6MC20 | Siemens

AFDD-MCB combo 5SV6 COM, measurement function, communication 230 V 6 kA, 1+N,..., 5SV6016-6MC20

Order No.: 80P8597
EAN: 4001869582191
MPN:
5SV6016-6MC20
5SV60166MC20
5SV6016-6MC20 Siemens Fire Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
223.9818 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
223.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
223.9818 €
AFDD-MCB-Combination Measuring, Communication AC 230V 6kA, 1+N pole, B, 20A.
Technical specifications
Filter Property Value
Pin number 2 pole
Tripping characteristics B
Rated current 20 A
Rated Voltage 230 V
Frequency 50 Hz
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No