5SV6016-6KK13 | Siemens
AFDD/MCB combination 230 V, 6 kA, 1+N, B, 13 A compact (1 MW)
Order No.: 80P8579
EAN: 4001869564982
MPN:
5SV6016-6KK13
5SV60166KK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.2447 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
132.24 € *
Price list
Quantity
Price per unit*
1 pcs.
132.2447 €
3 pcs.
128.8532 €
5 pcs.
125.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
AFDD-MCB-Combination 230V, 6kA, 1+N, B, 13A Compact (1MW) AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Tripping characteristics | B | |
| Rated current | 13 A | |
| Rated Voltage | 230 V | |
| Frequency | 50 Hz | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |