5SM6011-2 | Siemens
Arc fault detection unit AFDD, 1-16 A 230 V for MCB or RCBO 1+N 1 MW
Order No.: 80P8503
EAN: 4001869525785
MPN:
5SM6011-2
5SM60112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.0627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.06 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0627 €
3 pcs.
108.2067 €
5 pcs.
105.5054 €
*incl. VAT plus shipping costs
Subject to prior sale
Arc fault detection device block AFDD, 1-16 A 230 V for MCB or RCBO 1+N 1 MW Arc-fault detection unit block SENTRON 5SM6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 16 A | |
| Rated Voltage | 230 V | |
| Frequency | 50 Hz | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |