6ES7972-0AB01-0XA0 | Siemens
SIMATIC DP Diagnostic repeater For PROFIBUS DP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,379.2457 € *
Standard delivery time from the manufacturer is: On Request
6ES79720AB010XA0, Siemens
SIMATIC S7, Diagnostic repeaters for PROFIBUS DP, for online diagnostics of the PROFIBUS cable, DP standard slave up to 12 Mbit/s, Degree of protection IP20, FastConnect connection method Accessories for SIMATIC DP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | diagnostic repeater | |
| Interfaces | profibus DP | |
| Data transmission rate | 12000000 mb/s | |
| Assembly | DIN rail | |
| Width | 80 mm | |
| Height | 125 mm | |
| Depth | 67.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |