6ES7972-0AA02-0XA0 | Siemens
SIMATIC DP RS 485 repeater For PROFIBUS/MPI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
574.0441 € *
Standard delivery time from the manufacturer is: On Request
6ES79720AA020XA0, Siemens
SIMATIC DP, RS485 repeater For connection of PROFIBUS/MPI bus systems with max. 31 nodes max. baud rate 12 Mbit/s, Degree of protection IP20 Improved user handling Accessories for SIMATIC DP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RS485 repater | |
| Interfaces | profibus/MPI | |
| Data transmission rate | 12000000 mb/s | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 128 mm | |
| Depth | 59.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Dicyclohexyl phthalate | Lead |
| SVHC free | No |