6ES7963-2AA10-0AA0 | Siemens
SIMATIC S7-400 IF 963 PtP 20 mA (TTY)
Order No.: 70P5465
EAN: 4019169239288
MPN:
6ES7963-2AA10-0AA0
6ES79632AA100AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.3017 € *
Standard delivery time from the manufacturer is: On Request
6ES79632AA100AA0, Siemens
SIMATIC S7-400, interface module IF963-TTY with TTY interface for PTP coupling with CP441 AB CP 441- AA05 .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Interfaces | TTY | |
| Data transmission rate | 19200 mb/s | |
| Width | 19 mm | |
| Height | 67 mm | |
| Depth | 87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |