5SV3744-4 | Siemens

Residual current circuit breaker, 4 pole, 40 A, 500 mA, type B, 400 V, 5SV3744-4

Order No.: 81P9487
EAN: 4001869549118
MPN:
5SV3744-4
5SV37444
5SV3744-4 Siemens FI Circuit Breakers Image 1
5SV3744-4 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
706.146 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
706.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
706.146 €

Residual current operated circuit breaker, 5SV3744-4, Siemens

Residual current operated circuit breaker, 4-pole, type B, short-time-delayed, In: 40 A, 500 mA, Un AC: 400 V SIGRES: harsh ambient conditions, extended test interval.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 40 A
Rated residual current 500 mA
Fault current type B
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes