5SV3647-4KK14 | Siemens

Residual current circuit breaker, 4 pole, 80 A, 300 mA, type B, 400 V, 5SV3647-4KK14

Order No.: 81P9473
EAN: 4001869549217
MPN:
5SV3647-4KK14
5SV36474KK14
5SV3647-4KK14 Siemens FI Circuit Breakers Image 1
5SV3647-4KK14 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,392.30 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,392.30 €

Residual current operated circuit breaker, 5SV3647-4KK14, Siemens

Residual current operated circuit breaker, 4-pole, Type B+, Short-time-delayed, In: 80 A, 300 mA, Un AC: 400 V SIGRES: harsh ambient conditions, Extended test interval.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 80 A
Rated residual current 300 mA
Fault current type B
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes