5SV3645-6 | Siemens
Residual current circuit breaker, 4 pole, 125 A, 300 mA, type A, 230/400 VAC, 5SV3645-6
Order No.: 80P8569
EAN: 4047624418480
MPN:
5SV3645-6
5SV36456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
726.0547 € *
Standard delivery time from the manufacturer is: 6 Weeks
Residual current operated circuit breaker, 4-pole, type A, In: 125 A, 300 mA, Un AC: 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 125 A | |
| Rated residual current | 300 mA | |
| Fault current type | A | |
| Rated Voltage | 230/400 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |