5SV3347-4KK14 | Siemens
Residual current circuit breaker, 4 pole, 80 A, 30 mA, type B, 400 V, 5SV3347-4KK14
Order No.: 81P9474
EAN: 4001869549170
MPN:
5SV3347-4KK14
5SV33474KK14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,503.1366 € *
Standard delivery time from the manufacturer is: On Request
Residual current operated circuit breaker, 5SV3347-4KK14, Siemens
Residual current operated circuit breaker, 4-pole, Type B+, Short-time-delayed, In: 80 A, 30 mA, Un AC: 400 V SIGRES: harsh ambient conditions, Extended test interval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 80 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |