5SV3346-4KK60 | Siemens
Residual current circuit breaker, 4 pole, 63 A, 30 mA, type B, 400 V, 5SV3346-4KK60
Order No.: 81P9492
EAN: 4001869601120
MPN:
5SV3346-4KK60
5SV33464KK60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,071.00 € *
Standard delivery time from the manufacturer is: On Request
Residual current operated circuit breaker, 5SV3346-4KK60, Siemens
Residual current operated circuit breaker, 4-pole, Type B, In: 63A, 30mA, 6mA DC, Un AC: 400V, Mobile Installations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 63 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |