5SV3344-6KK60 | Siemens
Residual current circuit breaker, 4 pole, 40 A, 30 mA, type A, 400 V, 5SV3344-6KK60
Order No.: 81P9496
EAN: 4001869600994
MPN:
5SV3344-6KK60
5SV33446KK60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.1762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.18 € *
Price list
Quantity
Price per unit*
1 pcs.
214.1762 €
2 pcs.
208.9521 €
*incl. VAT plus shipping costs
Subject to prior sale
Residual current operated circuit breaker, 5SV3344-6KK60, Siemens
Residual current operated circuit breaker, 4-pole, Type A, In: 40A, 30mA, 6mA DC, Un AC: 400V, Electro Mobility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 40 A | |
| Rated residual current | 30 mA | |
| Fault current type | A | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |