5SV3344-4 | Siemens
Residual current circuit breaker, 4 pole, 40 A, 30 mA, type B, 400 V, 5SV3344-4
Order No.: 81P9481
EAN: 4001869549033
MPN:
5SV3344-4
5SV33444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.2008 € *
Available: 1 pcs.
Total Price:
331.20 € *
Price list
Quantity
Price per unit*
1 pcs.
331.2008 €
2 pcs.
323.4063 €
*incl. VAT plus shipping costs
Subject to prior sale
Residual current operated circuit breaker, 5SV3344-4, Siemens
Residual current operated circuit breaker, 4-pole, type B, short-time-delayed, In: 40 A, 30 mA, Un AC: 400 V SIGRES: harsh ambient conditions, extended test interval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 40 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |