5SV3342-3KK60 | Siemens

Residual current circuit breaker, 4 pole, 25 A, 30 mA, type F, 400 V, 5SV3342-3KK60

Order No.: 81P9464
EAN: 4001869601038
MPN:
5SV3342-3KK60
5SV33423KK60
5SV3342-3KK60 Siemens FI Circuit Breakers Image 1
5SV3342-3KK60 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
573.342 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
573.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
573.342 €

Residual current operated circuit breaker, 5SV3342-3KK60, Siemens

Residual current operated circuit breaker, 4-pole, Type F, In: 25A, 30mA, 6mA DC, Un AC: 400V, Electro Mobility.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 25 A
Rated residual current 30 mA
Fault current type F
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes