5SV3326-4KK60 | Siemens

Residual current circuit breaker, 2 pole, 63 A, 30 mA, type B, 230 V, 5SV3326-4KK60

Order No.: 81P9509
EAN: 4001869601083
MPN:
5SV3326-4KK60
5SV33264KK60
5SV3326-4KK60 Siemens FI Circuit Breakers Image 1
5SV3326-4KK60 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
842.52 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
842.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
842.52 €

Residual current operated circuit breaker, 5SV3326-4KK60, Siemens

Residual current operated circuit breaker, 2-pole, Type B, In: 63A, 30mA, 6mA DC, Un AC: 230V, Mobile Installations.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 63 A
Rated residual current 30 mA
Fault current type B
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes