5SV3324-4KK60 | Siemens
Residual current circuit breaker, 2 pole, 40 A, 30 mA, type B, 230 V, 5SV3324-4KK60
Order No.: 81P9510
EAN: 4001869601076
MPN:
5SV3324-4KK60
5SV33244KK60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
561.2040 € *
Standard delivery time from the manufacturer is: On Request
Residual current operated circuit breaker, 5SV3324-4KK60, Siemens
Residual current operated circuit breaker, 2-pole, Type B, In: 40A, 30mA, 6mA DC, Un AC: 230V, Mobile Installations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 40 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 230 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |