5SV3322-6KK60 | Siemens

Residual current circuit breaker, 2 pole, 25 A, 30 mA, type A, 230 V, 5SV3322-6KK60

Order No.: 81P9513
EAN: 4001869600963
MPN:
5SV3322-6KK60
5SV33226KK60
5SV3322-6KK60 Siemens FI Circuit Breakers Image 1
5SV3322-6KK60 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.7412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
408.74 € *
Price list
Quantity
Price per unit*
1 pcs.
408.7412 €
3 pcs.
399.1260 €
*incl. VAT plus shipping costs
Subject to prior sale

Residual current operated circuit breaker, 5SV3322-6KK60, Siemens

Residual current operated circuit breaker, 2-pole, Type A, In: 25A, 30mA, 6mA DC, Un AC: 230V, Electro Mobility.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 25 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes