5SV3321-4 | Siemens

Residual current circuit breaker, 2 pole, 16 A, 30 mA, type B, 230 V, 5SV3321-4

Order No.: 81P9501
EAN: 4001869548869
MPN:
5SV3321-4
5SV33214
5SV3321-4 Siemens FI Circuit Breakers Image 1
5SV3321-4 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.4942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
252.49 € *
Price list
Quantity
Price per unit*
1 pcs.
252.4942 €
2 pcs.
246.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

Residual current operated circuit breaker, 5SV3321-4, Siemens

Residual current operated circuit breaker, 2-pole, type B, short-time-delayed, In: 16 A, 30 mA, Un AC: 230 V SIGRES: harsh ambient conditions, extended test interval.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 16 A
Rated residual current 30 mA
Fault current type B
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes