5SV3112-6 | Siemens
Residual current circuit breaker, 2 pole, 25 A, 10 mA, type A, 230 VAC, 5SV3112-6
Order No.: 80P8562
EAN: 4001869585932
MPN:
5SV3112-6
5SV31126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0771 € *
Standard delivery time from the manufacturer is: 1 Week
Residual current operated circuit breaker, 2-pole, Type A, In: 25 A, 10 mA, Un AC:230V RCCB SENTRON 5SV3 for comprehensive protection against electric shock for personnel and property.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated residual current | 10 mA | |
| Fault current type | A | |
| Rated Voltage | 230 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |