5SV1616-7KK10 | Siemens

RCBO switch, 2 pole, 10 A, 300 mA, type A, 230 V, 5SV1616-7KK10

Order No.: 81P9649
EAN: 4001869557939
MPN:
5SV1616-7KK10
5SV16167KK10
5SV1616-7KK10 Siemens FI Circuit Breakers Image 1
5SV1616-7KK10 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.1231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.12 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1231 €
3 pcs.
75.9696 €
5 pcs.
73.0422 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1616-7KK10, Siemens

RCBO compact 1P+N 6 kA type A 300 mA C10.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 10 A
Rated residual current 300 mA
Fault current type A
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes