5SV1616-7KK04 | Siemens
RCBO switch, 2 pole, 4 A, 300 mA, type A, 230 V, 5SV1616-7KK04
Order No.: 81P9645
EAN: 4001869557915
MPN:
5SV1616-7KK04
5SV16167KK04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.28 € *
Price list
Quantity
Price per unit*
1 pcs.
79.2778 €
3 pcs.
76.1124 €
5 pcs.
73.1850 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS compact, 5SV1616-7KK04, Siemens
RCBO compact 1P+N 6 kA type A 300 mA C4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 4 A | |
| Rated residual current | 300 mA | |
| Fault current type | A | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |