5SV1616-1KK10 | Siemens
RCBO switch, 2 pole, 10 A, 300 mA, type AC, 230 V, 5SV1616-1KK10
Order No.: 81P9639
EAN: 4001869557496
MPN:
5SV1616-1KK10
5SV16161KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0398 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0398 €
3 pcs.
75.8863 €
5 pcs.
72.9708 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS compact, 5SV1616-1KK10, Siemens
RCBO compact 1-pole+N 6 kA type AC 300 mA C10, use of these devices is not permitted in all countries. Observe national installation regulations!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Rated residual current | 300 mA | |
| Fault current type | AC | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |