5SV1316-7KK06 | Siemens
RCBO switch, 2 pole, 6 A, 30 mA, type A, 230 V, 5SV1316-7KK06
Order No.: 81P9599
EAN: 4001869557861
MPN:
5SV1316-7KK06
5SV13167KK06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3544 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.35 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3544 €
3 pcs.
63.7007 €
5 pcs.
61.2493 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS compact, 5SV1316-7KK06, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type A 30 mA C6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 6 A | |
| Rated residual current | 30 mA | |
| Fault current type | A | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |