5SV1316-6LK10 | Siemens
RCBO switch, 2 pole, 10 A, 30 mA, type A, 230 V, 5SV1316-6LK10
Order No.: 81P9597
EAN: 4001869558059
MPN:
5SV1316-6LK10
5SV13166LK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.7882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.79 € *
Price list
Quantity
Price per unit*
1 pcs.
112.7882 €
3 pcs.
109.8846 €
5 pcs.
107.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS compact, 5SV1316-6LK10, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type A(G/K) 30 mA B10 short-time-delayed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Rated residual current | 30 mA | |
| Fault current type | A | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |