5SV1316-6KK16 | Siemens

RCBO switch, 2 pole, 16 A, 30 mA, type A, 230 V, 5SV1316-6KK16

Order No.: 81P9611
EAN: 4001869557779
MPN:
5SV1316-6KK16
5SV13166KK16
5SV1316-6KK16 Siemens FI Circuit Breakers Image 1
5SV1316-6KK16 Siemens FI Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
56.3703 € *
Available: 25 pcs.
Total Price:
56.37 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3703 €
3 pcs.
54.1093 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1316-6KK16, Siemens

RCBO compact 1 MW 1-pole+N 6 kA type A 30 mA B16.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 16 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes