5SV1316-6KK13 | Siemens

RCBO switch, 2 pole, 13 A, 30 mA, type A, 230 V, 5SV1316-6KK13

Order No.: 81P9613
EAN: 4001869557762
MPN:
5SV1316-6KK13
5SV13166KK13
5SV1316-6KK13 Siemens FI Circuit Breakers Image 1
5SV1316-6KK13 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.4750 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.48 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4750 €
3 pcs.
59.9760 €
5 pcs.
57.6793 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1316-6KK13, Siemens

RCBO compact 1 MW 1-pole+N 6 kA type A 30 mA B13.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 13 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes