5SV1316-3KK06 | Siemens

RCBO switch, 2 pole, 6 A, 30 mA, type F, 230 V, 5SV1316-3KK06

Order No.: 81P9574
EAN: 4001869558127
MPN:
5SV1316-3KK06
5SV13163KK06
5SV1316-3KK06 Siemens FI Circuit Breakers Image 1
5SV1316-3KK06 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.0571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
125.06 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0571 €
3 pcs.
121.8441 €
5 pcs.
118.8096 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1316-3KK06, Siemens

RCBO compact 1 MW 1-pole+N 6 kA type F 30 mA B6 super-resistant K.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 6 A
Rated residual current 30 mA
Fault current type F
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes