5SV1316-1KK04 | Siemens
RCBO switch, 2 pole, 4 A, 30 mA, type AC, 230 V, 5SV1316-1KK04
Order No.: 81P9579
EAN: 4001869557410
MPN:
5SV1316-1KK04
5SV13161KK04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8006 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.80 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8006 €
3 pcs.
78.5281 €
5 pcs.
75.5174 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS compact, 5SV1316-1KK04, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type AC 30 mA C4, use of these devices is not permitted in all countries. Observe national installation regulations!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 4 A | |
| Rated residual current | 30 mA | |
| Fault current type | AC | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |