5SV1313-7KK10 | Siemens

RCBO switch, 2 pole, 10 A, 30 mA, type A, 230 V, 5SV1313-7KK10

Order No.: 81P9628
EAN: 4001869557656
MPN:
5SV1313-7KK10
5SV13137KK10
5SV1313-7KK10 Siemens FI Circuit Breakers Image 1
5SV1313-7KK10 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.2076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.21 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2076 €
3 pcs.
73.1493 €
5 pcs.
70.3409 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1313-7KK10, Siemens

RCBO compact 1 MW 1-pole+N 4.5 kA type A 30 mA C10.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 10 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes