5SV1313-7KK02 | Siemens

RCBO switch, 2 pole, 2 A, 30 mA, type A, 230 V, 5SV1313-7KK02

Order No.: 81P9625
EAN: 4001869557625
MPN:
5SV1313-7KK02
5SV13137KK02
5SV1313-7KK02 Siemens FI Circuit Breakers Image 1
5SV1313-7KK02 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.5289 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.53 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5289 €
3 pcs.
73.4706 €
5 pcs.
70.6503 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS compact, 5SV1313-7KK02, Siemens

RCBO compact 1 MW 1-pole+N 4.5 kA type A 30 mA C2.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 2 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes