5SU1674-8BK81 | Siemens
RCBO switch, 4 pole, 100 A, 300 mA, type B, 400 V, 5SU1674-8BK81
Order No.: 81P9537
EAN: 4001869332406
MPN:
5SU1674-8BK81
5SU16748BK81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,540.5072 € *
Standard delivery time from the manufacturer is: On Request
FI/LS switch, 5SU1674-8BK81, Siemens
RCBO, 10 kA, 4P, type B, selective, 300 mA, D char., In: 100 A, Un AC: 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 100 A | |
| Rated residual current | 300 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |