5SU1674-7AK82 | Siemens

RCBO switch, 4 pole, 125 A, 300 mA, type B, 400 V, 5SU1674-7AK82

Order No.: 81P9541
EAN: 4001869332338
MPN:
5SU1674-7AK82
5SU16747AK82
5SU1674-7AK82 Siemens FI Circuit Breakers Image 1
5SU1674-7AK82 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,258.2273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,258.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,258.2273 €

FI/LS switch, 5SU1674-7AK82, Siemens

RCBO, 10 kA, 4P, type B, short-time-delayed K, 300 mA, C-Char, In: 125 A, Un AC: 400 V.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 125 A
Rated residual current 300 mA
Fault current type B
Rated Voltage 400 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes