5SU1346-6FP06 | Siemens

RCBO switch, 4 pole, 6 A, 30 mA, type B, 400 V, 5SU1346-6FP06

Order No.: 80P8542
EAN: 4001869578088
MPN:
5SU1346-6FP06
5SU13466FP06
5SU1346-6FP06 Siemens FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.4769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
206.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.4769 €
RCBO, 6 kA, 4P Type A, 30 mA, B-Char, In: 6A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 6 A
Rated residual current 30 mA
Fault current type B
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes