5SU1336-6FP20 | Siemens
RCBO switch, 3 pole, 20 A, 30 mA, type B, 400 V, 5SU1336-6FP20
Order No.: 81P9514
EAN: 4001869577869
MPN:
5SU1336-6FP20
5SU13366FP20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.3612 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
168.36 € *
Price list
Quantity
Price per unit*
1 pcs.
168.3612 €
3 pcs.
164.2676 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS switch, 5SU1336-6FP20, Siemens
RCBO, 6 kA, 3P Type A, 30 mA, B-Char, In: 20A Un: 400V Energy limiting class 1: check for normative use limitations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Rated current | 20 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |