5SU1326-7FP06 | Siemens

RCBO switch, 2 pole, 6 A, 30 mA, type C, 230 V, 5SU1326-7FP06

Order No.: 81P9519
EAN: 4001869561721
MPN:
5SU1326-7FP06
5SU13267FP06
5SU1326-7FP06 Siemens FI Circuit Breakers Image 1
5SU1326-7FP06 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.3948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
84.39 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3948 €
3 pcs.
82.2290 €
5 pcs.
80.1822 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS switch, 5SU1326-7FP06, Siemens

RCBO, 6 kA, 2P Type A, 30 mA, C-Char, In: 06A Un: 230V.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 6 A
Rated residual current 30 mA
Fault current type C
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes