5SU1326-6FP25 | Siemens

RCBO switch, 2 pole, 25 A, 30 mA, type B, 230 V, 5SU1326-6FP25

Order No.: 81P9528
EAN: 4001869561691
MPN:
5SU1326-6FP25
5SU13266FP25
5SU1326-6FP25 Siemens FI Circuit Breakers Image 1
5SU1326-6FP25 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.0001 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
89.00 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0001 €
3 pcs.
86.7153 €
5 pcs.
84.5495 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS switch, 5SU1326-6FP25, Siemens

RCBO, 6 kA, 2P Type A, 30 mA, B-Char, In: 25A Un: 230V.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 25 A
Rated residual current 30 mA
Fault current type B
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes