5SU1326-6FP10 | Siemens

RCBO switch, 2 pole, 10 A, 30 mA, type B, 230 V, 5SU1326-6FP10

Order No.: 81P9525
EAN: 4001869561653
MPN:
5SU1326-6FP10
5SU13266FP10
5SU1326-6FP10 Siemens FI Circuit Breakers Image 1
5SU1326-6FP10 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.4190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.42 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4190 €
3 pcs.
80.0751 €
5 pcs.
76.9930 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS switch, 5SU1326-6FP10, Siemens

RCBO, 6 kA, 2P Type A, 30 mA, B-Char, In: 10A Un: 230V.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 10 A
Rated residual current 30 mA
Fault current type B
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes