5SU1324-7FR16 | Siemens

RCBO switch, 2 pole, 16 A, 30 mA, type C, 230 V, 5SU1324-7FR16

Order No.: 81P9552
EAN: 4001869562018
MPN:
5SU1324-7FR16
5SU13247FR16
5SU1324-7FR16 Siemens FI Circuit Breakers Image 1
5SU1324-7FR16 Siemens FI Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.7882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.79 € *
Price list
Quantity
Price per unit*
1 pcs.
112.7882 €
3 pcs.
109.8846 €
5 pcs.
107.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

FI/LS switch, 5SU1324-7FR16, Siemens

RCBO, 10 kA, 2P Type A, 30 mA, C-Char, In: 16A Un: 230V super-resistant.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 16 A
Rated residual current 30 mA
Fault current type C
Rated Voltage 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes