5SU1324-7FR06 | Siemens
RCBO switch, 2 pole, 6 A, 30 mA, type C, 230 V, 5SU1324-7FR06
Order No.: 81P9557
EAN: 4001869561998
MPN:
5SU1324-7FR06
5SU13247FR06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
128.13 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1273 €
3 pcs.
124.8429 €
5 pcs.
121.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS switch, 5SU1324-7FR06, Siemens
RCBO, 10 kA, 2P Type A, 30 mA, C-Char, In: 06A Un: 230V super-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 6 A | |
| Rated residual current | 30 mA | |
| Fault current type | C | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |